Part Details for AR06ATDV13R3 by Viking Tech Corp
Overview of AR06ATDV13R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATDV13R3
AR06ATDV13R3 CAD Models
AR06ATDV13R3 Part Data Attributes
|
AR06ATDV13R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATDV13R3
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATDV13R3
This table gives cross-reference parts and alternative options found for AR06ATDV13R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATDV13R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTDO13R3 | Fixed Resistor, Thin Film, 0.3333W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATDV13R3 vs AR06BTDO13R3 |
239045141339L | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06ATDV13R3 vs 239045141339L |
CRT1206-AZ-13R3EAS | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06ATDV13R3 vs CRT1206-AZ-13R3EAS |
WF12Q13R3ATL | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06ATDV13R3 vs WF12Q13R3ATL |
NTRA12HA13R3DTRQYF | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATDV13R3 vs NTRA12HA13R3DTRQYF |
RP73G2B13R3ATDF | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATDV13R3 vs RP73G2B13R3ATDF |
RNCF1206ATC13R3 | Fixed Resistor, Thin Film, 0.33W, 13.3ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATDV13R3 vs RNCF1206ATC13R3 |
SF12Q13R3BTL | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATDV13R3 vs SF12Q13R3BTL |
RNCF1206AKC13R3 | Fixed Resistor, Thin Film, 0.33W, 13.3ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATDV13R3 vs RNCF1206AKC13R3 |
RP73G2B13R3ATG | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATDV13R3 vs RP73G2B13R3ATG |