AR06ATDO6041N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.333W, 6040ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,

Overview of AR06ATDO6041N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06ATDO6041N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06ATDO6041N by Viking Tech Corp

AR06ATDO6041N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
6040 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. AR06ATDO6041N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.333W, 6040ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for AR06ATDO6041N

This table gives cross-reference parts and alternative options found for AR06ATDO6041N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATDO6041N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206WRE106K04L Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AR06ATDO6041N vs RT1206WRE106K04L
RP73G2B6K04BTDG Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity AR06ATDO6041N vs RP73G2B6K04BTDG
SF12Q6041BTLA Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AR06ATDO6041N vs SF12Q6041BTLA
AR06BPC2V6041 Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06ATDO6041N vs AR06BPC2V6041
TP0650B6041TCE Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd AR06ATDO6041N vs TP0650B6041TCE
CAR12066.04KOHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Riedon AR06ATDO6041N vs CAR12066.04KOHMS0.1%50PPMHP
AS1206Q6041A-T5 Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) AR06ATDO6041N vs AS1206Q6041A-T5
RTW30E1206A6041-RG70 Fixed Resistor, Thin Film, 0.333W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc AR06ATDO6041N vs RTW30E1206A6041-RG70
RT1206WRE136K04L Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AR06ATDO6041N vs RT1206WRE136K04L
WF12Q6041ATLQ Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AR06ATDO6041N vs WF12Q6041ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06ATDO6041N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06ATDO6041N by Viking Tech Corp

  • Please alert me when AR06ATDO6041N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR06ATDO6041N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06ATDO6041N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR06ATDO6041N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06ATDO6041N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06ATDO6041N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: