Part Details for AR06ATDO2942N by Viking Tech Corp
Overview of AR06ATDO2942N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATDO2942N
AR06ATDO2942N CAD Models
AR06ATDO2942N Part Data Attributes
|
AR06ATDO2942N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATDO2942N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 29400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATDO2942N
This table gives cross-reference parts and alternative options found for AR06ATDO2942N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATDO2942N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRE1329K4L | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ATDO2942N vs RT1206WRE1329K4L |
AR06BTDO2942 | Fixed Resistor, Thin Film, 0.3333W, 29400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATDO2942N vs AR06BTDO2942 |
CRT1206-AZ-2942ELF | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06ATDO2942N vs CRT1206-AZ-2942ELF |
RNCF1206BKC29K4 | Fixed Resistor, Thin Film, 0.33W, 29400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATDO2942N vs RNCF1206BKC29K4 |
RP73PG2B29K4BTDF | Fixed Resistor, Thin Film, 0.33W, 29400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATDO2942N vs RP73PG2B29K4BTDF |
RT1206BRE1029K4L | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06ATDO2942N vs RT1206BRE1029K4L |
NTRH13A2942DTRF | Fixed Resistor, Thin Film, 0.333W, 29400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06ATDO2942N vs NTRH13A2942DTRF |
NTRA12HB2942DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATDO2942N vs NTRA12HB2942DTR1KQYF |
AR06ABDV2942N | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06ATDO2942N vs AR06ABDV2942N |
HPTF1206-UC-2942BT | Fixed Resistor, Thin Film, 0.33W, 29400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATDO2942N vs HPTF1206-UC-2942BT |