Part Details for AR06ATDO1403 by Viking Tech Corp
Overview of AR06ATDO1403 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATDO1403
AR06ATDO1403 CAD Models
AR06ATDO1403 Part Data Attributes
|
AR06ATDO1403
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATDO1403
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 140000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATDO1403
This table gives cross-reference parts and alternative options found for AR06ATDO1403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATDO1403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC2V1403N | Fixed Resistor, Thin Film, 0.25W, 140000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATDO1403 vs AR06BTRC2V1403N |
NTRA12HB1403DTRQYF | Fixed Resistor, Thin Film, 0.25W, 140000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATDO1403 vs NTRA12HB1403DTRQYF |
RP73G2B140KBTG | Fixed Resistor, Thin Film, 0.25W, 140000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATDO1403 vs RP73G2B140KBTG |
RP73PG2B140KBTG | Fixed Resistor, Thin Film, 0.33W, 140000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATDO1403 vs RP73PG2B140KBTG |
CAR1206140KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 140000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06ATDO1403 vs CAR1206140KOHMS0.1%50PPMHP |
SF12Q1403BTLA | Fixed Resistor, Thin Film, 0.25W, 140000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATDO1403 vs SF12Q1403BTLA |
NTRH13A1403DTRF | Fixed Resistor, Thin Film, 0.333W, 140000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06ATDO1403 vs NTRH13A1403DTRF |
RNCH1206BKC140K | Fixed Resistor, Thin Film, 0.33W, 140000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATDO1403 vs RNCH1206BKC140K |
RNCF1206AKC140K | Fixed Resistor, Thin Film, 0.33W, 140000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATDO1403 vs RNCF1206AKC140K |
NTRH12B1403DTRF | Fixed Resistor, Thin Film, 0.25W, 140000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATDO1403 vs NTRH12B1403DTRF |