Part Details for AR06ATCV1801 by Viking Tech Corp
Overview of AR06ATCV1801 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATCV1801
AR06ATCV1801 CAD Models
AR06ATCV1801 Part Data Attributes
|
AR06ATCV1801
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATCV1801
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATCV1801
This table gives cross-reference parts and alternative options found for AR06ATCV1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATCV1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTCV1801 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATCV1801 vs AR06BTCV1801 |
WF12R1801BTL | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06ATCV1801 vs WF12R1801BTL |
RN73H2BTTD1801A25 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ATCV1801 vs RN73H2BTTD1801A25 |
AR06ABCO1801N | Fixed Resistor, Thin Film, 0.333W, 1800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06ATCV1801 vs AR06ABCO1801N |
AR06BTRC3V1801 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATCV1801 vs AR06BTRC3V1801 |
HPTF1206-UE-1801BT | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATCV1801 vs HPTF1206-UE-1801BT |
RNCF1206AKE1K80 | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATCV1801 vs RNCF1206AKE1K80 |
RTX061801BDP2 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06ATCV1801 vs RTX061801BDP2 |
RNCF1206BTE1K80 | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATCV1801 vs RNCF1206BTE1K80 |
WF12R1801BALQ | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATCV1801 vs WF12R1801BALQ |