Part Details for AR06ATCO4322 by Viking Tech Corp
Overview of AR06ATCO4322 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATCO4322
AR06ATCO4322 CAD Models
AR06ATCO4322 Part Data Attributes
|
AR06ATCO4322
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATCO4322
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 43200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATCO4322
This table gives cross-reference parts and alternative options found for AR06ATCO4322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATCO4322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12B4322CTRF | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATCO4322 vs NTRH12B4322CTRF |
WF12R4322AALQ | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATCO4322 vs WF12R4322AALQ |
NTRH12A4322CTRF | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06ATCO4322 vs NTRH12A4322CTRF |
TP0625B4322TCE | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATCO4322 vs TP0625B4322TCE |
CRT1206-BY-4322ELF | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06ATCO4322 vs CRT1206-BY-4322ELF |
CRT1206-BY-4322EST | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06ATCO4322 vs CRT1206-BY-4322EST |
RN73H2BTTD4322B25 | Fixed Resistor, Metal Film, 0.25W, 43200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06ATCO4322 vs RN73H2BTTD4322B25 |
RNCF1206BTE43K2 | Fixed Resistor, Thin Film, 0.33W, 43200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATCO4322 vs RNCF1206BTE43K2 |
TP0625B4322T5E | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATCO4322 vs TP0625B4322T5E |
WF12R4322BTL | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06ATCO4322 vs WF12R4322BTL |