Part Details for AR06ATCO1802 by Viking Tech Corp
Overview of AR06ATCO1802 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATCO1802
AR06ATCO1802 CAD Models
AR06ATCO1802 Part Data Attributes
|
AR06ATCO1802
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATCO1802
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 18000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATCO1802
This table gives cross-reference parts and alternative options found for AR06ATCO1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATCO1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2B18KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06ATCO1802 vs RP73F2B18KATD |
239065141803L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06ATCO1802 vs 239065141803L |
WF12R1802AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06ATCO1802 vs WF12R1802AALQ |
RP73F2B18KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06ATCO1802 vs RP73F2B18KATDF |
RP73F2B18KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06ATCO1802 vs RP73F2B18KBTDG |
AR06ABCV1802 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06ATCO1802 vs AR06ABCV1802 |
ARG06BTC1802 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06ATCO1802 vs ARG06BTC1802 |
HPTF1206-UE-1802BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06ATCO1802 vs HPTF1206-UE-1802BT |
RN73H2BTTE1802A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 18000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06ATCO1802 vs RN73H2BTTE1802A25 |
239061141803L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06ATCO1802 vs 239061141803L |