Part Details for AR06ATC6R65N by Viking Tech Corp
Overview of AR06ATC6R65N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATC6R65N
AR06ATC6R65N CAD Models
AR06ATC6R65N Part Data Attributes
|
AR06ATC6R65N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATC6R65N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATC6R65N
This table gives cross-reference parts and alternative options found for AR06ATC6R65N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATC6R65N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206B6R65E | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 6.65ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATC6R65N vs CPF1206B6R65E |
TE06G6R65BT | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATC6R65N vs TE06G6R65BT |
NTR12B6R65CTRF | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATC6R65N vs NTR12B6R65CTRF |
RN12B6R65CT1-25 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06ATC6R65N vs RN12B6R65CT1-25 |
TE06G6R65BB | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATC6R65N vs TE06G6R65BB |
RT1206B6R6525PPM | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | AR06ATC6R65N vs RT1206B6R6525PPM |
RN12A6R65CT5-25 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06ATC6R65N vs RN12A6R65CT5-25 |
AR06BPC3W6R65 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATC6R65N vs AR06BPC3W6R65 |
AR06ATRC3W6R65 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATC6R65N vs AR06ATRC3W6R65 |
RN73F2BTD6R65A | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATC6R65N vs RN73F2BTD6R65A |