Part Details for AR06ATC3901 by Viking Tech Corp
Overview of AR06ATC3901 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATC3901
AR06ATC3901 CAD Models
AR06ATC3901 Part Data Attributes
|
AR06ATC3901
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATC3901
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATC3901
This table gives cross-reference parts and alternative options found for AR06ATC3901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATC3901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBC3901 | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | AR06ATC3901 vs AR06BBC3901 |
NTRA12A3901CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATC3901 vs NTRA12A3901CTR1KQYF |
RNCS1206BKE3K90 | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATC3901 vs RNCS1206BKE3K90 |
NTRA12A3901CTRQYF | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATC3901 vs NTRA12A3901CTRQYF |
TE06G392AT | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATC3901 vs TE06G392AT |
RN73F2BTD3901A | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06ATC3901 vs RN73F2BTD3901A |
RNCS1206BTE3K90 | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATC3901 vs RNCS1206BTE3K90 |
NTR12B3901CTR1KF | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06ATC3901 vs NTR12B3901CTR1KF |
AR06BTC3901N | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06ATC3901 vs AR06BTC3901N |
NTRA12B3901CTRQYF | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATC3901 vs NTRA12B3901CTRQYF |