Part Details for AR06ATBW8250 by Viking Tech Corp
Overview of AR06ATBW8250 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATBW8250
AR06ATBW8250 CAD Models
AR06ATBW8250 Part Data Attributes
|
AR06ATBW8250
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATBW8250
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATBW8250
This table gives cross-reference parts and alternative options found for AR06ATBW8250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATBW8250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATRC6W8250N | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATBW8250 vs AR06ATRC6W8250N |
SF12W8250BALQ | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATBW8250 vs SF12W8250BALQ |
RN73C2B825RATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 825ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATBW8250 vs RN73C2B825RATDF |
AR06ABBW8250N | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06ATBW8250 vs AR06ABBW8250N |
NTR12B8250BTRF | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATBW8250 vs NTR12B8250BTRF |
UPTF1206-8W-N-8250BT | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATBW8250 vs UPTF1206-8W-N-8250BT |
TE06E8250BT | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATBW8250 vs TE06E8250BT |
UPTF1206-8W-N-8250AT | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATBW8250 vs UPTF1206-8W-N-8250AT |
TE06E8250BC | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATBW8250 vs TE06E8250BC |
PRC1206TTC10W825R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ATBW8250 vs PRC1206TTC10W825R+-0.05% |