There are no models available for this part yet.
Overview of AR06ATBW1690N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR06ATBW1690N by Viking Tech Corp
Part Data Attributes for AR06ATBW1690N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
169 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for AR06ATBW1690N
This table gives cross-reference parts and alternative options found for AR06ATBW1690N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATBW1690N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBBW1690N | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06ATBW1690N vs AR06BBBW1690N |
TE06E1690BT | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATBW1690N vs TE06E1690BT |
RN73C2BB1690A | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATBW1690N vs RN73C2BB1690A |
AR06BTRC6W1690N | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATBW1690N vs AR06BTRC6W1690N |
NTR12A1690BTRF | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATBW1690N vs NTR12A1690BTRF |
SF12W1690AALQ | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATBW1690N vs SF12W1690AALQ |
PRC1206TTC10W169R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ATBW1690N vs PRC1206TTC10W169R+-0.05% |
RN73C2B169RBTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 169ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATBW1690N vs RN73C2B169RBTD |
AR06ABBW1690 | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATBW1690N vs AR06ABBW1690 |
TE06E1690AC | Fixed Resistor, Thin Film, 0.125W, 169ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATBW1690N vs TE06E1690AC |