Part Details for AR06APC7W4812 by Token Electronics Industry Co Ltd
Overview of AR06APC7W4812 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC7W4812
AR06APC7W4812 CAD Models
AR06APC7W4812 Part Data Attributes
|
AR06APC7W4812
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC7W4812
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 48100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC7W4812
This table gives cross-reference parts and alternative options found for AR06APC7W4812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC7W4812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC7W4812 | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC7W4812 vs AR06BTRC7W4812 |
AR06APC7W4812N | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC7W4812 vs AR06APC7W4812N |
NTR12B4812STR1KF | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06APC7W4812 vs NTR12B4812STR1KF |
AR06BPC7W4812 | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC7W4812 vs AR06BPC7W4812 |
AR06BPC7W4812N | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC7W4812 vs AR06BPC7W4812N |
RN73B2BB4812B | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06APC7W4812 vs RN73B2BB4812B |
SF12Z4812BTLQ | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06APC7W4812 vs SF12Z4812BTLQ |
AR06ATRC7W4812N | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC7W4812 vs AR06ATRC7W4812N |
AR120648K1+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06APC7W4812 vs AR120648K1+-0.05%TCR5 |
NTR12A4812STR1KF | Fixed Resistor, Thin Film, 0.125W, 48100ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06APC7W4812 vs NTR12A4812STR1KF |