Datasheets
AR06APC7W1692N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,

Part Details for AR06APC7W1692N by Token Electronics Industry Co Ltd

Overview of AR06APC7W1692N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR06APC7W1692N

AR06APC7W1692N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR06APC7W1692N Part Data Attributes

AR06APC7W1692N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR06APC7W1692N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 16900 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for AR06APC7W1692N

This table gives cross-reference parts and alternative options found for AR06APC7W1692N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC7W1692N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR06BTSW1692 Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AR06APC7W1692N vs AR06BTSW1692
RT1206B16925PPM Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Synton-Tech Corp AR06APC7W1692N vs RT1206B16925PPM
SF12Z1692AALQ Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AR06APC7W1692N vs SF12Z1692AALQ
RN73A2B16K9ATG RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 16900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity AR06APC7W1692N vs RN73A2B16K9ATG
UPTF1206-8W-P-1692BT Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD AR06APC7W1692N vs UPTF1206-8W-P-1692BT
TE06D1692AC Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AR06APC7W1692N vs TE06D1692AC
RN73B2BTD1692B Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06APC7W1692N vs RN73B2BTD1692B
RT1206A16925PPM Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Synton-Tech Corp AR06APC7W1692N vs RT1206A16925PPM
PRC1206TC5W16.9K+-0.1% Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Precision Resistive Products Inc AR06APC7W1692N vs PRC1206TC5W16.9K+-0.1%
AR06ATSW1692 Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AR06APC7W1692N vs AR06ATSW1692

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06APC7W1692N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06APC7W1692N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR06APC7W1692N would you like to use for your alert(s)?
  • Please alert me when AR06APC7W1692N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06APC7W1692N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06APC7W1692N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06APC7W1692N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06APC7W1692N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06APC7W1692N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: