Part Details for AR06APC5W41R7N by Token Electronics Industry Co Ltd
Overview of AR06APC5W41R7N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC5W41R7N
AR06APC5W41R7N CAD Models
AR06APC5W41R7N Part Data Attributes
|
AR06APC5W41R7N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC5W41R7N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 41.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC5W41R7N
This table gives cross-reference parts and alternative options found for AR06APC5W41R7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC5W41R7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC5W41R7 | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC5W41R7N vs AR06BPC5W41R7 |
AR120641R7+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06APC5W41R7N vs AR120641R7+-0.05%TCR15 |
AR06BTRC5W41R7N | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC5W41R7N vs AR06BTRC5W41R7N |
RNCS1206BTS41R7 | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06APC5W41R7N vs RNCS1206BTS41R7 |
AR120641R7+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06APC5W41R7N vs AR120641R7+-0.1%TCR15 |
SF12F41R7BTLQ | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06APC5W41R7N vs SF12F41R7BTLQ |
CAR120641.7OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | AR06APC5W41R7N vs CAR120641.7OHMS0.05%15PPM |
AR06BPC5W41R7N | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC5W41R7N vs AR06BPC5W41R7N |
RN73D2BTD41R7B | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06APC5W41R7N vs RN73D2BTD41R7B |
AR06APC5W41R7 | Fixed Resistor, Thin Film, 0.125W, 41.7ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC5W41R7N vs AR06APC5W41R7 |