Part Details for AR06APC5W1210N by Token Electronics Industry Co Ltd
Overview of AR06APC5W1210N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC5W1210N
AR06APC5W1210N CAD Models
AR06APC5W1210N Part Data Attributes
|
AR06APC5W1210N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC5W1210N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC5W1210N
This table gives cross-reference parts and alternative options found for AR06APC5W1210N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC5W1210N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC5W1210N | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC5W1210N vs AR06BTRC5W1210N |
NTR12B1210NTRF | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06APC5W1210N vs NTR12B1210NTRF |
AR06ABNW1210N | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | AR06APC5W1210N vs AR06ABNW1210N |
RT1206B121015PPM | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | AR06APC5W1210N vs RT1206B121015PPM |
PR06BTN1210 | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06APC5W1210N vs PR06BTN1210 |
AR06BTNW1210 | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06APC5W1210N vs AR06BTNW1210 |
CPF1206A121RD | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06APC5W1210N vs CPF1206A121RD |
TE06F1210AC | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06APC5W1210N vs TE06F1210AC |
TE06F1210BB | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06APC5W1210N vs TE06F1210BB |
ACPP1206121RB15PPM | Fixed Resistor, Thin Film, 0.125W, 121ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ohmite Mfg Co | AR06APC5W1210N vs ACPP1206121RB15PPM |