Part Details for AR06APC3W2582N by Token Electronics Industry Co Ltd
Overview of AR06APC3W2582N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC3W2582N
AR06APC3W2582N CAD Models
AR06APC3W2582N Part Data Attributes
|
AR06APC3W2582N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC3W2582N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 25800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC3W2582N
This table gives cross-reference parts and alternative options found for AR06APC3W2582N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC3W2582N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B2582CT1-25 | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC3W2582N vs RN12B2582CT1-25 |
CAR120625.8KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06APC3W2582N vs CAR120625.8KOHMS0.1%25PPM |
RN12A2582CT5-25 | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC3W2582N vs RN12A2582CT5-25 |
RN73F2BB2582B | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06APC3W2582N vs RN73F2BB2582B |
RN73F2B2582A | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06APC3W2582N vs RN73F2B2582A |
AR06BPC3W2582 | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC3W2582N vs AR06BPC3W2582 |
AR06BTRC3W2582 | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC3W2582N vs AR06BTRC3W2582 |
RN12A2582CT1-25 | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC3W2582N vs RN12A2582CT1-25 |
RN73F2BB2582A | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06APC3W2582N vs RN73F2BB2582A |
RN12B2582CT-LF | Fixed Resistor, Thin Film, 0.125W, 25800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR06APC3W2582N vs RN12B2582CT-LF |