Part Details for AR06APC3W2493N by Token Electronics Industry Co Ltd
Overview of AR06APC3W2493N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC3W2493N
AR06APC3W2493N CAD Models
AR06APC3W2493N Part Data Attributes
|
AR06APC3W2493N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC3W2493N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC3W2493N
This table gives cross-reference parts and alternative options found for AR06APC3W2493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC3W2493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC25W249K+/-0.1% | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | AR06APC3W2493N vs PRC1206TTC25W249K+/-0.1% |
TFCR1206-8W-E-2493BT | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06APC3W2493N vs TFCR1206-8W-E-2493BT |
CPF1206A249KE | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06APC3W2493N vs CPF1206A249KE |
NTR12A2493CTR1KF | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06APC3W2493N vs NTR12A2493CTR1KF |
UPTF1206-8W-E-2493AT-1K | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06APC3W2493N vs UPTF1206-8W-E-2493AT-1K |
AR06BPC3W2493 | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC3W2493N vs AR06BPC3W2493 |
TC0625A2493ECE | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC3W2493N vs TC0625A2493ECE |
CAR1206249KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06APC3W2493N vs CAR1206249KOHMS0.05%25PPM |
AR06BTRC3W2493N | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC3W2493N vs AR06BTRC3W2493N |
AR06APC3W2493 | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC3W2493N vs AR06APC3W2493 |