Part Details for AR06APC3W2493 by Token Electronics Industry Co Ltd
Overview of AR06APC3W2493 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC3W2493
AR06APC3W2493 CAD Models
AR06APC3W2493 Part Data Attributes
|
AR06APC3W2493
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC3W2493
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC3W2493
This table gives cross-reference parts and alternative options found for AR06APC3W2493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC3W2493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF1206-8W-E-2493AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W2493 vs UPTF1206-8W-E-2493AT |
NTRA12B2493CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W2493 vs NTRA12B2493CTRQYF |
RNCS1206BKE249K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W2493 vs RNCS1206BKE249K |
NTR12A2493CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W2493 vs NTR12A2493CTRF |
AR06ATC2493 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR06APC3W2493 vs AR06ATC2493 |
TE06G2493BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W2493 vs TE06G2493BB |
TC0625B2493ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06APC3W2493 vs TC0625B2493ECE |
AR06BPC3W2493 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06APC3W2493 vs AR06BPC3W2493 |
TE06G2493AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W2493 vs TE06G2493AT |
TFCR1206-8W-E-2493BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06APC3W2493 vs TFCR1206-8W-E-2493BT |