Part Details for AR06APC3W1981N by Token Electronics Industry Co Ltd
Overview of AR06APC3W1981N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC3W1981N
AR06APC3W1981N CAD Models
AR06APC3W1981N Part Data Attributes
|
AR06APC3W1981N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC3W1981N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC3W1981N
This table gives cross-reference parts and alternative options found for AR06APC3W1981N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC3W1981N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F2BB1981B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W1981N vs RN73F2BB1981B |
AR12061K98+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | AR06APC3W1981N vs AR12061K98+-0.1%TCR25 |
AR06BPC3W1981N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06APC3W1981N vs AR06BPC3W1981N |
AR06ATRC3W1981 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06APC3W1981N vs AR06ATRC3W1981 |
RN12B1981CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06APC3W1981N vs RN12B1981CT-LF |
CAR12061.98KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06APC3W1981N vs CAR12061.98KOHMS0.05%25PPM |
UPTF1206-8W-E-1981AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W1981N vs UPTF1206-8W-E-1981AT-1K |
NTRA12B1981CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W1981N vs NTRA12B1981CTRQYF |
CAR12061.98KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06APC3W1981N vs CAR12061.98KOHMS0.1%25PPM |
NTRA12A1981CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1980ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06APC3W1981N vs NTRA12A1981CTRQYF |