Part Details for AR06APC3W1583N by Token Electronics Industry Co Ltd
Overview of AR06APC3W1583N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC3W1583N
AR06APC3W1583N CAD Models
AR06APC3W1583N Part Data Attributes
|
AR06APC3W1583N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC3W1583N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC3W1583N
This table gives cross-reference parts and alternative options found for AR06APC3W1583N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC3W1583N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B1583CT1-25 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC3W1583N vs RN12B1583CT1-25 |
RN12B1583CT5-25 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC3W1583N vs RN12B1583CT5-25 |
RN12A1583CT5-25 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC3W1583N vs RN12A1583CT5-25 |
PRC1206TTC25W158K+/-0.1% | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | AR06APC3W1583N vs PRC1206TTC25W158K+/-0.1% |
RN12B1583CT-LF | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR06APC3W1583N vs RN12B1583CT-LF |
TC0625B1583ECE | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC3W1583N vs TC0625B1583ECE |
TC0625A1583T4E | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC3W1583N vs TC0625A1583T4E |
TC0625B1583TCE | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC3W1583N vs TC0625B1583TCE |
CAR1206158KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06APC3W1583N vs CAR1206158KOHMS0.05%25PPM |
AR06BTRC3W1583N | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC3W1583N vs AR06BTRC3W1583N |