Part Details for AR06ABXW30R9 by Viking Tech Corp
Overview of AR06ABXW30R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABXW30R9
AR06ABXW30R9 CAD Models
AR06ABXW30R9 Part Data Attributes
|
AR06ABXW30R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABXW30R9
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ABXW30R9
This table gives cross-reference parts and alternative options found for AR06ABXW30R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABXW30R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A30R9XTRF | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, -2,2ppm/Cel, 1206, | NIC Components Corp | AR06ABXW30R9 vs NTR12A30R9XTRF |
RN73X2BTD30R9B | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ABXW30R9 vs RN73X2BTD30R9B |
AR06BBXW30R9 | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ABXW30R9 vs AR06BBXW30R9 |
AR06BTXW30R9 | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ABXW30R9 vs AR06BTXW30R9 |
NTR12B30R9XTR1KF | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.1% +/-Tol, -2,2ppm/Cel, 1206, | NIC Components Corp | AR06ABXW30R9 vs NTR12B30R9XTR1KF |
RU73X2B30R9BTDF | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABXW30R9 vs RU73X2B30R9BTDF |
NTR12B30R9XTRF | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.1% +/-Tol, -2,2ppm/Cel, 1206, | NIC Components Corp | AR06ABXW30R9 vs NTR12B30R9XTRF |