Part Details for AR06ABSV8661N by Viking Tech Corp
Overview of AR06ABSV8661N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABSV8661N
AR06ABSV8661N CAD Models
AR06ABSV8661N Part Data Attributes
|
AR06ABSV8661N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABSV8661N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABSV8661N
This table gives cross-reference parts and alternative options found for AR06ABSV8661N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABSV8661N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRA108K66L | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ABSV8661N vs RT1206BRA108K66L |
RN73H2BTTD8661A05 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ABSV8661N vs RN73H2BTTD8661A05 |
RN73H2BTTE8661A05 | Fixed Resistor, Metal Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ABSV8661N vs RN73H2BTTE8661A05 |
RNCF1206BKY8K66 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABSV8661N vs RNCF1206BKY8K66 |
AR06ATSV8661N | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06ABSV8661N vs AR06ATSV8661N |
HPTF1206-TP-8661AT | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ABSV8661N vs HPTF1206-TP-8661AT |
RT1206WRA138K66L | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ABSV8661N vs RT1206WRA138K66L |
WF12Z8661ATLQ | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ABSV8661N vs WF12Z8661ATLQ |
AR06ATSV8661 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ABSV8661N vs AR06ATSV8661 |
RN73H2BTTD8661B05 | Fixed Resistor, Metal Film, 0.25W, 8660ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ABSV8661N vs RN73H2BTTD8661B05 |