Part Details for AR06ABSV5361 by Viking Tech Corp
Overview of AR06ABSV5361 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABSV5361
AR06ABSV5361 CAD Models
AR06ABSV5361 Part Data Attributes
|
AR06ABSV5361
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABSV5361
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABSV5361
This table gives cross-reference parts and alternative options found for AR06ABSV5361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABSV5361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B5K36BTDG | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABSV5361 vs RP73A2B5K36BTDG |
RN73H2BTTE5361B05 | Fixed Resistor, Metal Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ABSV5361 vs RN73H2BTTE5361B05 |
CRT1206-BV-5361ELF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06ABSV5361 vs CRT1206-BV-5361ELF |
CAR12065.36KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06ABSV5361 vs CAR12065.36KOHMS0.05%5PPMHP |
RNCF1206AKY5K36 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABSV5361 vs RNCF1206AKY5K36 |
NTRH12A5361STRF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06ABSV5361 vs NTRH12A5361STRF |
RN73H2BTTD5361A05 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ABSV5361 vs RN73H2BTTD5361A05 |
RT1206BRA105K36L | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ABSV5361 vs RT1206BRA105K36L |
AR06ATSV5361N | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06ABSV5361 vs AR06ATSV5361N |
RP73A2B5K36ATDG | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABSV5361 vs RP73A2B5K36ATDG |