Part Details for AR06ABDV4703 by Viking Tech Corp
Overview of AR06ABDV4703 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABDV4703
AR06ABDV4703 CAD Models
AR06ABDV4703 Part Data Attributes
|
AR06ABDV4703
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABDV4703
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABDV4703
This table gives cross-reference parts and alternative options found for AR06ABDV4703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABDV4703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045144704L | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06ABDV4703 vs 239045144704L |
HPTF1206-UC-4703BT | Fixed Resistor, Thin Film, 0.33W, 470000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ABDV4703 vs HPTF1206-UC-4703BT |
AR06ABDV4703N | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06ABDV4703 vs AR06ABDV4703N |
239041144704L | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ABDV4703 vs 239041144704L |
WF12Q4703BTL | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06ABDV4703 vs WF12Q4703BTL |
CAR1206470KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06ABDV4703 vs CAR1206470KOHMS0.05%50PPMHP |
RP73G2B470KBTD | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABDV4703 vs RP73G2B470KBTD |
AS1206Q4703A-T5 | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06ABDV4703 vs AS1206Q4703A-T5 |
RTW30E1206A4703-RG70 | Fixed Resistor, Thin Film, 0.333W, 470000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06ABDV4703 vs RTW30E1206A4703-RG70 |
RP73G2B470KBTG | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABDV4703 vs RP73G2B470KBTG |