Part Details for AR06ABCO29R4N by Viking Tech Corp
Overview of AR06ABCO29R4N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABCO29R4N
AR06ABCO29R4N CAD Models
AR06ABCO29R4N Part Data Attributes
|
AR06ABCO29R4N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABCO29R4N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 29.4ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABCO29R4N
This table gives cross-reference parts and alternative options found for AR06ABCO29R4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABCO29R4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R29R4ATLA | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ABCO29R4N vs SF12R29R4ATLA |
RT1206BRD0729R4L | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ABCO29R4N vs RT1206BRD0729R4L |
SF12R29R4BTLQ | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ABCO29R4N vs SF12R29R4BTLQ |
TP0625B294JRCE | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ABCO29R4N vs TP0625B294JRCE |
RP73F2B29R4BTN | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AR06ABCO29R4N vs RP73F2B29R4BTN |
TP0625B294JTCE | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ABCO29R4N vs TP0625B294JTCE |
AR06BTCV29R4 | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ABCO29R4N vs AR06BTCV29R4 |
RTX0629R4BDP4 | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06ABCO29R4N vs RTX0629R4BDP4 |
CRT1206-BY-29R4EST | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06ABCO29R4N vs CRT1206-BY-29R4EST |
RNCF1206BTE29R4 | Fixed Resistor, Thin Film, 0.33W, 29.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABCO29R4N vs RNCF1206BTE29R4 |