Part Details for AR06ABC0750N by Viking Tech Corp
Overview of AR06ABC0750N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABC0750N
AR06ABC0750N CAD Models
AR06ABC0750N Part Data Attributes
|
AR06ABC0750N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABC0750N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ABC0750N
This table gives cross-reference parts and alternative options found for AR06ABC0750N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABC0750N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC12B75R0CTRF | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06ABC0750N vs NTRC12B75R0CTRF |
NTRA12B75R0CTRQYF | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ABC0750N vs NTRA12B75R0CTRQYF |
UPTF1206-8W-E-75R0AT-1K | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ABC0750N vs UPTF1206-8W-E-75R0AT-1K |
CAR120675OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06ABC0750N vs CAR120675OHMS0.05%25PPM |
TE06G75R0BC | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ABC0750N vs TE06G75R0BC |
TE06G75R0BT | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ABC0750N vs TE06G75R0BT |
TC0625A750JT4E | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ABC0750N vs TC0625A750JT4E |
TFCR1206-8W-E-75R0BT | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06ABC0750N vs TFCR1206-8W-E-75R0BT |
TE06G75R0BB | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ABC0750N vs TE06G75R0BB |
NTR12A75R0CTRF | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ABC0750N vs NTR12A75R0CTRF |