Part Details for AR06ABBW2402 by Viking Tech Corp
Overview of AR06ABBW2402 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABBW2402
AR06ABBW2402 CAD Models
AR06ABBW2402 Part Data Attributes
|
AR06ABBW2402
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABBW2402
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ABBW2402
This table gives cross-reference parts and alternative options found for AR06ABBW2402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABBW2402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC10W24K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ABBW2402 vs PRC1206TTC10W24K+-0.05% |
AR06APC6W2402N | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ABBW2402 vs AR06APC6W2402N |
NTR12A2402BTRF | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06ABBW2402 vs NTR12A2402BTRF |
TE06E243BB | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ABBW2402 vs TE06E243BB |
RN73C2B24KATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 24000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ABBW2402 vs RN73C2B24KATDF |
AR06APC6W2402 | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ABBW2402 vs AR06APC6W2402 |
RN73C2B24KATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 24000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ABBW2402 vs RN73C2B24KATG |
RN73C2BTD2402B | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ABBW2402 vs RN73C2BTD2402B |
AR06ATBW2402N | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06ABBW2402 vs AR06ATBW2402N |
AR06ATBW2402 | Fixed Resistor, Thin Film, 0.125W, 24000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ABBW2402 vs AR06ATBW2402 |