Part Details for AR06ABBW1783 by Viking Tech Corp
Overview of AR06ABBW1783 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABBW1783
AR06ABBW1783 CAD Models
AR06ABBW1783 Part Data Attributes
|
AR06ABBW1783
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABBW1783
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ABBW1783
This table gives cross-reference parts and alternative options found for AR06ABBW1783. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABBW1783, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12W1783AALQ | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ABBW1783 vs SF12W1783AALQ |
RT1206A178310PPM | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | AR06ABBW1783 vs RT1206A178310PPM |
AR06BBBW1783N | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06ABBW1783 vs AR06BBBW1783N |
AR06BTBW1783 | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ABBW1783 vs AR06BTBW1783 |
PRC1206TC10W178K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ABBW1783 vs PRC1206TC10W178K+-0.05% |
UPTF1206-8W-N-1783BT-1K | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ABBW1783 vs UPTF1206-8W-N-1783BT-1K |
AR06ATRC6W1783N | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ABBW1783 vs AR06ATRC6W1783N |
AR06APC6W1783N | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ABBW1783 vs AR06APC6W1783N |
RN73C2B178KBTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 178000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ABBW1783 vs RN73C2B178KBTG |
CAR1206178KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06ABBW1783 vs CAR1206178KOHMS0.05%10PPM |