Part Details for AR06ABBV6R65N by Viking Tech Corp
Overview of AR06ABBV6R65N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABBV6R65N
AR06ABBV6R65N CAD Models
AR06ABBV6R65N Part Data Attributes
|
AR06ABBV6R65N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABBV6R65N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABBV6R65N
This table gives cross-reference parts and alternative options found for AR06ABBV6R65N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABBV6R65N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF1206BTT6R65 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06ABBV6R65N vs RNCF1206BTT6R65 |
HPTF1206-TN-6R65AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06ABBV6R65N vs HPTF1206-TN-6R65AT |
WF12W6R65AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06ABBV6R65N vs WF12W6R65AALQ |
HPTF1206-TN-6R65BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06ABBV6R65N vs HPTF1206-TN-6R65BT |
AR06ATBV6R65N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | AR06ABBV6R65N vs AR06ATBV6R65N |
CAR12066.65OHMS0.05%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | AR06ABBV6R65N vs CAR12066.65OHMS0.05%10PPMHP |
RP73C2B6R65ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | AR06ABBV6R65N vs RP73C2B6R65ATDF |
RT1206BRB136R65L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06ABBV6R65N vs RT1206BRB136R65L |
CRT1206-BW-6R65ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06ABBV6R65N vs CRT1206-BW-6R65ELF |
NTRH12A6R65BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | AR06ABBV6R65N vs NTRH12A6R65BTRF |