Part Details for AR06ABBV2400 by Viking Tech Corp
Overview of AR06ABBV2400 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABBV2400
AR06ABBV2400 CAD Models
AR06ABBV2400 Part Data Attributes
|
AR06ABBV2400
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABBV2400
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABBV2400
This table gives cross-reference parts and alternative options found for AR06ABBV2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABBV2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRB10240RL | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06ABBV2400 vs RT1206BRB10240RL |
RP73C2B240RBTD | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABBV2400 vs RP73C2B240RBTD |
RT1206WRB10240RL | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06ABBV2400 vs RT1206WRB10240RL |
RNCF1206AKT240R | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABBV2400 vs RNCF1206AKT240R |
RP73C2B240RBTN | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | AR06ABBV2400 vs RP73C2B240RBTN |
RNCF1206ATT240R | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABBV2400 vs RNCF1206ATT240R |
CRT1206-BW-2400EAS | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06ABBV2400 vs CRT1206-BW-2400EAS |
RP73C2B240RBTDG | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABBV2400 vs RP73C2B240RBTDG |
RTX062400BBTP | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06ABBV2400 vs RTX062400BBTP |
239085142401L | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | AR06ABBV2400 vs 239085142401L |