Part Details for AR0603FR-072R32 by YAGEO Corporation
Overview of AR0603FR-072R32 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0603FR-072R32
AR0603FR-072R32 CAD Models
AR0603FR-072R32 Part Data Attributes
|
AR0603FR-072R32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0603FR-072R32
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | AR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0603FR-072R32
This table gives cross-reference parts and alternative options found for AR0603FR-072R32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0603FR-072R32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FG2R32 | RESISTOR, 0.1W, 1%, 200ppm, 2.32ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR0603FR-072R32 vs NMCT0603FG2R32 |
RK73H1JLTDB2R32F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | AR0603FR-072R32 vs RK73H1JLTDB2R32F |
RC0603F2R32-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR0603FR-072R32 vs RC0603F2R32-07-RG70 |
NMCR0603FG2R32 | RES,SMT,THICK FILM,2.32 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | AR0603FR-072R32 vs NMCR0603FG2R32 |
AF0603FR-102R32L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR0603FR-072R32 vs AF0603FR-102R32L |
CRM0603AFW-2R32ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR0603FR-072R32 vs CRM0603AFW-2R32ELF |
NMCT0603FT2R32 | RESISTOR, 0.1W, 1%, 200ppm, 2.32ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR0603FR-072R32 vs NMCT0603FT2R32 |
CR0603-16W-2R32FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.32ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AR0603FR-072R32 vs CR0603-16W-2R32FSNT-13 |
RC0603FR-132R32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AR0603FR-072R32 vs RC0603FR-132R32 |
RC0603FR-072R32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AR0603FR-072R32 vs RC0603FR-072R32 |