Part Details for AR0603569R+-0.25%TCR25 by SRT Resistor Technology Gmbh
Overview of AR0603569R+-0.25%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0603569R+-0.25%TCR25
AR0603569R+-0.25%TCR25 CAD Models
AR0603569R+-0.25%TCR25 Part Data Attributes
|
AR0603569R+-0.25%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0603569R+-0.25%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR0603569R+-0.25%TCR25
This table gives cross-reference parts and alternative options found for AR0603569R+-0.25%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0603569R+-0.25%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-03-5690-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR0603569R+-0.25%TCR25 vs PCF-W0603LF-03-5690-C-P-LT |
RN73F1J5690C | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR0603569R+-0.25%TCR25 vs RN73F1J5690C |
RN73F1JB5690C | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR0603569R+-0.25%TCR25 vs RN73F1JB5690C |
SF06U5690CALQ | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR0603569R+-0.25%TCR25 vs SF06U5690CALQ |
AS73F1JB5690C | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR0603569R+-0.25%TCR25 vs AS73F1JB5690C |
AR03CTRC3Y5690N | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR0603569R+-0.25%TCR25 vs AR03CTRC3Y5690N |
SF06U5690CTLQ | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR0603569R+-0.25%TCR25 vs SF06U5690CTLQ |
RN06C5690CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR0603569R+-0.25%TCR25 vs RN06C5690CT1-25 |
WF06U5690CTLQ | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR0603569R+-0.25%TCR25 vs WF06U5690CTLQ |
AR03CTRC3X5690N | Fixed Resistor, Thin Film, 0.1W, 569ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR0603569R+-0.25%TCR25 vs AR03CTRC3X5690N |