AR0603402R+-0.5%TCR10
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, 0603,

Overview of AR0603402R+-0.5%TCR10 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR0603402R+-0.5%TCR10 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR0603402R+-0.5%TCR10 by SRT Resistor Technology Gmbh

AR0603402R+-0.5%TCR10
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
402 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. AR0603402R+-0.5%TCR10
    SRT Resistor Technology Gmbh
    Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for AR0603402R+-0.5%TCR10

This table gives cross-reference parts and alternative options found for AR0603402R+-0.5%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0603402R+-0.5%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603D402010PPM Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Synton-Tech Corp AR0603402R+-0.5%TCR10 vs RT0603D402010PPM
RV060310PPM402R0.5%BTRR1016 Fixed Resistor, Thin Film, 0.125W, 402ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Vishay Intertechnologies AR0603402R+-0.5%TCR10 vs RV060310PPM402R0.5%BTRR1016
PCF-W0603LF-12-4020-D-P-LT Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, TT Electronics Resistors AR0603402R+-0.5%TCR10 vs PCF-W0603LF-12-4020-D-P-LT
NTR06D4020BTRF Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR0603402R+-0.5%TCR10 vs NTR06D4020BTRF
UPTF0603-16W-N-4020DT Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD AR0603402R+-0.5%TCR10 vs UPTF0603-16W-N-4020DT
RN73C1JTD4020D Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR0603402R+-0.5%TCR10 vs RN73C1JTD4020D
CAR0603402OHMS0.5%10PPM Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Riedon AR0603402R+-0.5%TCR10 vs CAR0603402OHMS0.5%10PPM
UPTF0603-16W-N-4020DT-1K Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD AR0603402R+-0.5%TCR10 vs UPTF0603-16W-N-4020DT-1K
RN73C1JB4020D Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR0603402R+-0.5%TCR10 vs RN73C1JB4020D
AR03DTBY4020 Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp AR0603402R+-0.5%TCR10 vs AR03DTBY4020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR0603402R+-0.5%TCR10 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR0603402R+-0.5%TCR10 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of AR0603402R+-0.5%TCR10 would you like to use for your alert(s)?
  • Please alert me when AR0603402R+-0.5%TCR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR0603402R+-0.5%TCR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR0603402R+-0.5%TCR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR0603402R+-0.5%TCR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR0603402R+-0.5%TCR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR0603402R+-0.5%TCR10 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: