Part Details for AR06033K48+-0.1%TCR50 by SRT Resistor Technology Gmbh
Overview of AR06033K48+-0.1%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06033K48+-0.1%TCR50
AR06033K48+-0.1%TCR50 CAD Models
AR06033K48+-0.1%TCR50 Part Data Attributes
|
AR06033K48+-0.1%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR06033K48+-0.1%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR06033K48+-0.1%TCR50
This table gives cross-reference parts and alternative options found for AR06033K48+-0.1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06033K48+-0.1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T3481ATL | RESISTOR, THIN FILM, 0.0625W, 0.05%, 50ppm, 3480ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR06033K48+-0.1%TCR50 vs WF06T3481ATL |
NTR06A3481DTR1KF | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR06033K48+-0.1%TCR50 vs NTR06A3481DTR1KF |
WF06T3481BVLQ | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR06033K48+-0.1%TCR50 vs WF06T3481BVLQ |
RN73G1J3481A | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR06033K48+-0.1%TCR50 vs RN73G1J3481A |
CAR06033.48KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR06033K48+-0.1%TCR50 vs CAR06033.48KOHMS0.05%50PPM |
AR03ABD3481 | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR06033K48+-0.1%TCR50 vs AR03ABD3481 |
TC0350B3481T4E | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR06033K48+-0.1%TCR50 vs TC0350B3481T4E |
WF06T3481AVLQ | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR06033K48+-0.1%TCR50 vs WF06T3481AVLQ |
CAR06033.48KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR06033K48+-0.1%TCR50 vs CAR06033.48KOHMS0.1%50PPM |
AR03ATRC2Y3481N | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR06033K48+-0.1%TCR50 vs AR03ATRC2Y3481N |