Part Details for AR0603249R+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR0603249R+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0603249R+-0.1%TCR25
AR0603249R+-0.1%TCR25 CAD Models
AR0603249R+-0.1%TCR25 Part Data Attributes
|
AR0603249R+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0603249R+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR0603249R+-0.1%TCR25
This table gives cross-reference parts and alternative options found for AR0603249R+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0603249R+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATC2490N | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR0603249R+-0.1%TCR25 vs AR03ATC2490N |
TC0325B2490TCE | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR0603249R+-0.1%TCR25 vs TC0325B2490TCE |
TC0325B2490ECE | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR0603249R+-0.1%TCR25 vs TC0325B2490ECE |
CPF0603A249RE1 | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR0603249R+-0.1%TCR25 vs CPF0603A249RE1 |
AR03ATRC3Y2490N | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR0603249R+-0.1%TCR25 vs AR03ATRC3Y2490N |
NTRC06B2490CTRF | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR0603249R+-0.1%TCR25 vs NTRC06B2490CTRF |
AR03BTC2490 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR0603249R+-0.1%TCR25 vs AR03BTC2490 |
TC0325A2490T4E | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR0603249R+-0.1%TCR25 vs TC0325A2490T4E |
RN73F1JB2490A | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR0603249R+-0.1%TCR25 vs RN73F1JB2490A |
TC0325B2490T5E | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR0603249R+-0.1%TCR25 vs TC0325B2490T5E |