Part Details for AR0603130R+-0.5%TCR15 by SRT Resistor Technology Gmbh
Overview of AR0603130R+-0.5%TCR15 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0603130R+-0.5%TCR15
AR0603130R+-0.5%TCR15 CAD Models
AR0603130R+-0.5%TCR15 Part Data Attributes
|
AR0603130R+-0.5%TCR15
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0603130R+-0.5%TCR15
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR0603130R+-0.5%TCR15
This table gives cross-reference parts and alternative options found for AR0603130R+-0.5%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0603130R+-0.5%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS0603DKS130R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | AR0603130R+-0.5%TCR15 vs RNCS0603DKS130R |
CPF0603D130RD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | AR0603130R+-0.5%TCR15 vs CPF0603D130RD1 |
PR03DTN1300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | AR0603130R+-0.5%TCR15 vs PR03DTN1300 |
RT0603D130015PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | AR0603130R+-0.5%TCR15 vs RT0603D130015PPM |
RN73D1JTD1300D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | AR0603130R+-0.5%TCR15 vs RN73D1JTD1300D |
NTR06D1300NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | AR0603130R+-0.5%TCR15 vs NTR06D1300NTR1KF |
AR03DTNY1300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | AR0603130R+-0.5%TCR15 vs AR03DTNY1300 |
RN73D1JB1300D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | AR0603130R+-0.5%TCR15 vs RN73D1JB1300D |
NTR06D1300NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | AR0603130R+-0.5%TCR15 vs NTR06D1300NTRF |
CPF0603D130RD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | AR0603130R+-0.5%TCR15 vs CPF0603D130RD |