Part Details for AR05TTSX1021 by Viking Tech Corp
Overview of AR05TTSX1021 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TTSX1021
AR05TTSX1021 CAD Models
AR05TTSX1021 Part Data Attributes
|
AR05TTSX1021
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TTSX1021
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TTSX1021
This table gives cross-reference parts and alternative options found for AR05TTSX1021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TTSX1021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A1K02LTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 1020ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTSX1021 vs RN73A2A1K02LTDF |
AR05TTRC7X1021N | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTSX1021 vs AR05TTRC7X1021N |
AR05TTSX1021N | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05TTSX1021 vs AR05TTSX1021N |
PRC0805TTC5X1.02K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TTSX1021 vs PRC0805TTC5X1.02K+-0.01% |
PRC0805TC5X1.02K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TTSX1021 vs PRC0805TC5X1.02K+-0.01% |
NTR10T1021STRF | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05TTSX1021 vs NTR10T1021STRF |
AR05TBSX1021N | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05TTSX1021 vs AR05TBSX1021N |
RN73A2A1K02LTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 1020ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTSX1021 vs RN73A2A1K02LTD |
AR05TBSX1021 | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TTSX1021 vs AR05TBSX1021 |
CAR08051.02KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR05TTSX1021 vs CAR08051.02KOHMS0.01%5PPM |