Part Details for AR05TTRC7X5110 by Token Electronics Industry Co Ltd
Overview of AR05TTRC7X5110 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TTRC7X5110
AR05TTRC7X5110 CAD Models
AR05TTRC7X5110 Part Data Attributes
|
AR05TTRC7X5110
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05TTRC7X5110
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TTRC7X5110
This table gives cross-reference parts and alternative options found for AR05TTRC7X5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TTRC7X5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A511RLTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 511ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTRC7X5110 vs RN73A2A511RLTDG |
RN73B2ATD5110T | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TTRC7X5110 vs RN73B2ATD5110T |
AR0805511R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05TTRC7X5110 vs AR0805511R+-0.01%TCR5 |
CAR0805511OHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR05TTRC7X5110 vs CAR0805511OHMS0.01%5PPM |
AR05TPC7X5110 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTRC7X5110 vs AR05TPC7X5110 |
RN73B2AB5110T | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TTRC7X5110 vs RN73B2AB5110T |