Part Details for AR05TTRC7X2401 by Token Electronics Industry Co Ltd
Overview of AR05TTRC7X2401 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TTRC7X2401
AR05TTRC7X2401 CAD Models
AR05TTRC7X2401 Part Data Attributes
|
AR05TTRC7X2401
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05TTRC7X2401
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TTRC7X2401
This table gives cross-reference parts and alternative options found for AR05TTRC7X2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TTRC7X2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05TBSX2401 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TTRC7X2401 vs AR05TBSX2401 |
CAR08052.4KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR05TTRC7X2401 vs CAR08052.4KOHMS0.01%5PPM |
NTR10T2401STRF | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05TTRC7X2401 vs NTR10T2401STRF |
NTR10T2401STR1KF | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05TTRC7X2401 vs NTR10T2401STR1KF |
RN73A2A2K4LTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 2400ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTRC7X2401 vs RN73A2A2K4LTD |
AR05TTSX2401N | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05TTRC7X2401 vs AR05TTSX2401N |
AR05TPC7X2401N | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTRC7X2401 vs AR05TPC7X2401N |
PRC0805TC5X2.4K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TTRC7X2401 vs PRC0805TC5X2.4K+-0.01% |
UPTF0805-10W-P-2401UT | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TTRC7X2401 vs UPTF0805-10W-P-2401UT |
RN73A2A2K4LTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 2400ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTRC7X2401 vs RN73A2A2K4LTDF |