Part Details for AR05TTRC6X2402 by Token Electronics Industry Co Ltd
Overview of AR05TTRC6X2402 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TTRC6X2402
AR05TTRC6X2402 CAD Models
AR05TTRC6X2402 Part Data Attributes
|
AR05TTRC6X2402
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05TTRC6X2402
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TTRC6X2402
This table gives cross-reference parts and alternative options found for AR05TTRC6X2402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TTRC6X2402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC10X24K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TTRC6X2402 vs PRC0805TTC10X24K+-0.01% |
NTR10T2402BTR1KF | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | AR05TTRC6X2402 vs NTR10T2402BTR1KF |
RN73C2A24KLTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 24000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTRC6X2402 vs RN73C2A24KLTDF |
UPTF0805-10W-N-2402UT | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TTRC6X2402 vs UPTF0805-10W-N-2402UT |
RN73C2A24KLTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 24000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTRC6X2402 vs RN73C2A24KLTG |
RN73C2A24KLTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 24000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTRC6X2402 vs RN73C2A24KLTD |
AR05TTBX2402 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TTRC6X2402 vs AR05TTBX2402 |
AR05TTRC6X2402N | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTRC6X2402 vs AR05TTRC6X2402N |
RN73C2A24KLTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 24000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTRC6X2402 vs RN73C2A24KLTDG |
AR05TPC6X2402 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTRC6X2402 vs AR05TPC6X2402 |