Part Details for AR05TTBX6812N by Viking Tech Corp
Overview of AR05TTBX6812N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TTBX6812N
AR05TTBX6812N CAD Models
AR05TTBX6812N Part Data Attributes
|
AR05TTBX6812N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TTBX6812N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TTBX6812N
This table gives cross-reference parts and alternative options found for AR05TTBX6812N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TTBX6812N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C2A68K1LTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 68100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05TTBX6812N vs RN73C2A68K1LTDG |
AR05TPC6X6812 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | AR05TTBX6812N vs AR05TPC6X6812 |
AR05TTRC6X6812N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | AR05TTBX6812N vs AR05TTRC6X6812N |
RN73C2ATD6812T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05TTBX6812N vs RN73C2ATD6812T |
PRC0805TC10X68.1K+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | AR05TTBX6812N vs PRC0805TC10X68.1K+-0.01% |
NTR10T6812BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05TTBX6812N vs NTR10T6812BTRF |
RN73C2A68K1LTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 68100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05TTBX6812N vs RN73C2A68K1LTG |
CAR080568.1KOHMS0.01%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | AR05TTBX6812N vs CAR080568.1KOHMS0.01%10PPM |
RN73C2A68K1LTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 68100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05TTBX6812N vs RN73C2A68K1LTDF |
RN73C2A68K1LTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 68100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05TTBX6812N vs RN73C2A68K1LTD |