Part Details for AR05TTBX1181N by Viking Tech Corp
Overview of AR05TTBX1181N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TTBX1181N
AR05TTBX1181N CAD Models
AR05TTBX1181N Part Data Attributes
|
AR05TTBX1181N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TTBX1181N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TTBX1181N
This table gives cross-reference parts and alternative options found for AR05TTBX1181N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TTBX1181N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10T1181BTR1KF | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | AR05TTBX1181N vs NTR10T1181BTR1KF |
UPTF0805-10W-N-1181UT | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TTBX1181N vs UPTF0805-10W-N-1181UT |
RN73C2AB1181T | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TTBX1181N vs RN73C2AB1181T |
AR05TTBX1181 | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TTBX1181N vs AR05TTBX1181 |
AR05TPC6X1181 | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTBX1181N vs AR05TPC6X1181 |
RN73C2A1K18LTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 1180ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTBX1181N vs RN73C2A1K18LTDF |
UPTF0805-10W-N-1181UT-1K | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TTBX1181N vs UPTF0805-10W-N-1181UT-1K |
AR05TTRC6X1181 | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTBX1181N vs AR05TTRC6X1181 |
AR05TPC6X1181N | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTBX1181N vs AR05TPC6X1181N |
RN73C2ATD1181T | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TTBX1181N vs RN73C2ATD1181T |