Part Details for AR05TPC6X2800 by Token Electronics Industry Co Ltd
Overview of AR05TPC6X2800 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TPC6X2800
AR05TPC6X2800 CAD Models
AR05TPC6X2800 Part Data Attributes
|
AR05TPC6X2800
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05TPC6X2800
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TPC6X2800
This table gives cross-reference parts and alternative options found for AR05TPC6X2800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TPC6X2800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2AB2800T | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TPC6X2800 vs RN73C2AB2800T |
RN73C2A280RLTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 280ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TPC6X2800 vs RN73C2A280RLTDG |
UPTF0805-10W-N-2800UT-1K | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TPC6X2800 vs UPTF0805-10W-N-2800UT-1K |
AR05TTRC6X2800 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TPC6X2800 vs AR05TTRC6X2800 |
RN73C2A280RLTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 280ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TPC6X2800 vs RN73C2A280RLTG |
AR05TPC6X2800N | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TPC6X2800 vs AR05TPC6X2800N |
AR0805280R+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05TPC6X2800 vs AR0805280R+-0.01%TCR10 |
AR05TBBX2800 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TPC6X2800 vs AR05TBBX2800 |
AR05TTBX2800N | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05TPC6X2800 vs AR05TTBX2800N |
RN73C2A280RLTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 280ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TPC6X2800 vs RN73C2A280RLTDF |