Part Details for AR05TPC5X9092 by Token Electronics Industry Co Ltd
Overview of AR05TPC5X9092 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TPC5X9092
AR05TPC5X9092 CAD Models
AR05TPC5X9092 Part Data Attributes
|
AR05TPC5X9092
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05TPC5X9092
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TPC5X9092
This table gives cross-reference parts and alternative options found for AR05TPC5X9092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TPC5X9092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05TTNX9092N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | AR05TPC5X9092 vs AR05TTNX9092N |
AR05TBNX9092 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05TPC5X9092 vs AR05TBNX9092 |
AR05TBNX9092N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | AR05TPC5X9092 vs AR05TBNX9092N |
AR05TTNX9092 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05TPC5X9092 vs AR05TTNX9092 |
PRC0805TC15X90.9K+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | AR05TPC5X9092 vs PRC0805TC15X90.9K+-0.01% |
NTR10T9092NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | AR05TPC5X9092 vs NTR10T9092NTR1KF |
NTR10T9092NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05TPC5X9092 vs NTR10T9092NTRF |
CAR080590.9KOHMS0.01%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | AR05TPC5X9092 vs CAR080590.9KOHMS0.01%15PPM |
AR05TPC5X9092N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | AR05TPC5X9092 vs AR05TPC5X9092N |
AR080590K9+-0.01%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, 0805, | AR05TPC5X9092 vs AR080590K9+-0.01%TCR15 |