Part Details for AR05TBSX2400 by Viking Tech Corp
Overview of AR05TBSX2400 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TBSX2400
AR05TBSX2400 CAD Models
AR05TBSX2400 Part Data Attributes
|
AR05TBSX2400
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TBSX2400
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TBSX2400
This table gives cross-reference parts and alternative options found for AR05TBSX2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TBSX2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805240OHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR05TBSX2400 vs CAR0805240OHMS0.01%5PPM |
RN73B2ATD2400T | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TBSX2400 vs RN73B2ATD2400T |
AR05TTSX2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TBSX2400 vs AR05TTSX2400 |
NTR10T2400STRF | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05TBSX2400 vs NTR10T2400STRF |
UPTF0805-10W-P-2400UT-1K | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TBSX2400 vs UPTF0805-10W-P-2400UT-1K |
RN73A2A240RLTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 240ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TBSX2400 vs RN73A2A240RLTG |
RN73A2A240RLTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 240ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TBSX2400 vs RN73A2A240RLTD |
AR05TTRC7X2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TBSX2400 vs AR05TTRC7X2400 |
NTR10T2400STR1KF | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05TBSX2400 vs NTR10T2400STR1KF |
PRC0805TC5X240R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TBSX2400 vs PRC0805TC5X240R+-0.01% |