Part Details for AR05TBDW1621N by Viking Tech Corp
Overview of AR05TBDW1621N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TBDW1621N
AR05TBDW1621N CAD Models
AR05TBDW1621N Part Data Attributes
|
AR05TBDW1621N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TBDW1621N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR05TBDW1621N
This table gives cross-reference parts and alternative options found for AR05TBDW1621N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TBDW1621N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0805-RC-1621UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05TBDW1621N vs HPTF0805-RC-1621UT |
CRT0805-PZ-1621ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05TBDW1621N vs CRT0805-PZ-1621ELF |
CAR08051.62KOHMS0.01%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | AR05TBDW1621N vs CAR08051.62KOHMS0.01%50PPMHP |
RNCF0805TKC1K62 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05TBDW1621N vs RNCF0805TKC1K62 |
AR05TTDW1621N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | AR05TBDW1621N vs AR05TTDW1621N |
NTRH10T1621DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | AR05TBDW1621N vs NTRH10T1621DTRF |
AR05TBDW1621 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05TBDW1621N vs AR05TBDW1621 |
RTW12E0805L1621-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05TBDW1621N vs RTW12E0805L1621-RG70 |
AR05TTDW1621 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05TBDW1621N vs AR05TTDW1621 |