Part Details for AR05TBBW1302 by Viking Tech Corp
Overview of AR05TBBW1302 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TBBW1302
AR05TBBW1302 CAD Models
AR05TBBW1302 Part Data Attributes
|
AR05TBBW1302
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TBBW1302
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR05TBBW1302
This table gives cross-reference parts and alternative options found for AR05TBBW1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TBBW1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805TKT13K0 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05TBBW1302 vs RNCF0805TKT13K0 |
NTRH10T1302BTRF | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | AR05TBBW1302 vs NTRH10T1302BTRF |
AR05TTBW1302 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TBBW1302 vs AR05TTBW1302 |
CRT0805-PW-1302ELF | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05TBBW1302 vs CRT0805-PW-1302ELF |
AR05TTBW1302N | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05TBBW1302 vs AR05TTBW1302N |
AR05TBBW1302N | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05TBBW1302 vs AR05TBBW1302N |
RNCF0805TTT13K0 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05TBBW1302 vs RNCF0805TTT13K0 |