Part Details for AR05TBBW1003N by Viking Tech Corp
Overview of AR05TBBW1003N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TBBW1003N
AR05TBBW1003N CAD Models
AR05TBBW1003N Part Data Attributes
|
AR05TBBW1003N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TBBW1003N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR05TBBW1003N
This table gives cross-reference parts and alternative options found for AR05TBBW1003N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TBBW1003N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0805TKT100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05TBBW1003N vs RNCF0805TKT100K |
CRT0805-PW-1003ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05TBBW1003N vs CRT0805-PW-1003ELF |
HPTF0805-RN-1003UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05TBBW1003N vs HPTF0805-RN-1003UT |
AR05TTBW1003 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05TBBW1003N vs AR05TTBW1003 |
AR05TTBW1003N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | AR05TBBW1003N vs AR05TTBW1003N |
RNCF0805TTT100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05TBBW1003N vs RNCF0805TTT100K |