Part Details for AR05FTDW52R3 by Viking Tech Corp
Overview of AR05FTDW52R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05FTDW52R3
AR05FTDW52R3 CAD Models
AR05FTDW52R3 Part Data Attributes
|
AR05FTDW52R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05FTDW52R3
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR05FTDW52R3
This table gives cross-reference parts and alternative options found for AR05FTDW52R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FTDW52R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2A52R3FTDF | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05FTDW52R3 vs RP73G2A52R3FTDF |
AR05FBDW52R3 | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05FTDW52R3 vs AR05FBDW52R3 |
NTRA10HF52R3DTRQYF | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05FTDW52R3 vs NTRA10HF52R3DTRQYF |
RP73G2A52R3FTD | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05FTDW52R3 vs RP73G2A52R3FTD |
NTRH10F52R3DTRF | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05FTDW52R3 vs NTRH10F52R3DTRF |
TP0550F523JR5E | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTDW52R3 vs TP0550F523JR5E |
TP0550F523JT5E | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTDW52R3 vs TP0550F523JT5E |
TP0550F523JT4E | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTDW52R3 vs TP0550F523JT4E |
TP0550F523JRCE | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTDW52R3 vs TP0550F523JRCE |
CRT0805-FZ-52R3ELF | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05FTDW52R3 vs CRT0805-FZ-52R3ELF |