Part Details for AR05FTCW5493 by Viking Tech Corp
Overview of AR05FTCW5493 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05FTCW5493
AR05FTCW5493 CAD Models
AR05FTCW5493 Part Data Attributes
|
AR05FTCW5493
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05FTCW5493
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR05FTCW5493
This table gives cross-reference parts and alternative options found for AR05FTCW5493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FTCW5493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0525F5493TCE | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTCW5493 vs TP0525F5493TCE |
RP73F2A549KFTG | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05FTCW5493 vs RP73F2A549KFTG |
TP0525F5493RCE | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTCW5493 vs TP0525F5493RCE |
RNCF0805FTE549K | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05FTCW5493 vs RNCF0805FTE549K |
NTRA10HF5493CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05FTCW5493 vs NTRA10HF5493CTR1KQYF |
TP0525F5493T4E | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTCW5493 vs TP0525F5493T4E |
CRT0805-FY-5493ELF | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05FTCW5493 vs CRT0805-FY-5493ELF |
RP73F2A549KFTDG | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05FTCW5493 vs RP73F2A549KFTDG |
TP0525F5493R5E | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTCW5493 vs TP0525F5493R5E |
RP73F2A549KFTD | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05FTCW5493 vs RP73F2A549KFTD |